OPTIBELT 333 3M 6 Timing Belt 111 Teeth, 333 mm Length, 6 mm Width
- RS Stock No.:
- 179-405
- Mfr. Part No.:
- 333 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 179-405
- Mfr. Part No.:
- 333 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 111 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 333mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 111 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Belt Length 333mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 333 3M 9 Timing Belt 111 Teeth 9 mm Width
- OPTIBELT 333 3M 15 Timing Belt 111 Teeth 15 mm Width
- OPTIBELT 6 T2 277 mm Length, 6 mm Width
- OPTIBELT 6 T2 277 mm Length, 6 mm Width
- OPTIBELT 111 3M 6 Timing Belt 37 Teeth 6 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 1569 3M 6 Timing Belt 523 Teeth 6 mm Width
