OPTIBELT 20 AT10 / 530 AP Timing Belt 53 Teeth, 530 mm Length, 20 mm Width
- RS Stock No.:
- 179-605
- Mfr. Part No.:
- 20 AT10 / 530 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€40.63
(exc. VAT)
€49.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.63 |
*price indicative
- RS Stock No.:
- 179-605
- Mfr. Part No.:
- 20 AT10 / 530 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 53 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Pitch Length | 10mm | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 530mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 53 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Pitch Length 10mm | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 530mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 12 AT10 / 530 AP Timing Belt 53 Teeth 12 mm Width
- OPTIBELT 50 AT10 / 530 AP Timing Belt 53 Teeth 50 mm Width
- OPTIBELT 10 AT10 / 530 AP Timing Belt 53 Teeth 10 mm Width
- OPTIBELT 16 AT10 / 530 AP Timing Belt 53 Teeth 16 mm Width
- OPTIBELT 25 AT10 / 530 AP Timing Belt 53 Teeth 25 mm Width
- OPTIBELT 32 AT10 / 530 AP Timing Belt 53 Teeth 32 mm Width
- OPTIBELT 20 T10 / 530 AP Timing Belt 53 Teeth 20 mm Width
- OPTIBELT 20 DT10 / 530 AP Double Sided Timing Belt 53 Teeth 20 mm Width
