OPTIBELT 10 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth, 1.1 m Length, 10 mm Width
- RS Stock No.:
- 193-841
- Mfr. Part No.:
- 10 DT5 / 1100 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€36.97
(exc. VAT)
€45.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.97 |
*price indicative
- RS Stock No.:
- 193-841
- Mfr. Part No.:
- 10 DT5 / 1100 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DT5 | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 220 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA POWER | |
| Belt Length | 1.1m | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DT5 | ||
Product Type Double Sided Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 220 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA POWER | ||
Belt Length 1.1m | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 6 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 6 mm Width
- OPTIBELT 12 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 12 mm Width
- OPTIBELT 8 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 8 mm Width
- OPTIBELT 16 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 16 mm Width
- OPTIBELT 25 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 20 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 20 mm Width
- OPTIBELT 32 DT5 / 1100 AP Double Sided Timing Belt 220 Teeth 32 mm Width
- OPTIBELT 10 DT5 / 1100 Timing Belt 220 Teeth 10 mm Width
