OPTIBELT 25 DT5 / 590 AP Double Sided Timing Belt 118 Teeth, 590 mm Length, 25 mm Width
- RS Stock No.:
- 193-899
- Mfr. Part No.:
- 25 DT5 / 590 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€47.47
(exc. VAT)
€58.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.47 |
*price indicative
- RS Stock No.:
- 193-899
- Mfr. Part No.:
- 25 DT5 / 590 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DT5 | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 118 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 590mm | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DT5 | ||
Product Type Double Sided Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 118 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Length 590mm | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 12 DT5 / 590 AP Double Sided Timing Belt 118 Teeth 12 mm Width
- OPTIBELT 10 DT5 / 590 AP Double Sided Timing Belt 118 Teeth 10 mm Width
- OPTIBELT 16 DT5 / 590 AP Double Sided Timing Belt 118 Teeth 16 mm Width
- OPTIBELT 8 DT5 / 590 AP Double Sided Timing Belt 118 Teeth 8 mm Width
- OPTIBELT 32 DT5 / 590 AP Double Sided Timing Belt 118 Teeth 32 mm Width
- OPTIBELT 20 DT5 / 590 AP Double Sided Timing Belt 118 Teeth 20 mm Width
- OPTIBELT 25 DT5 / 590 Timing Belt 118 Teeth 25 mm Width
- OPTIBELT 16 DT5 / 590 Double Sided Timing Belt 118 Teeth 16 mm Width
