OPTIBELT 12 DT5 / 620 AP Double Sided Timing Belt, 124 Teeth, 620mm Length, 12mm Width
- RS Stock No.:
- 193-912
- Mfr. Part No.:
- 12 DT5 / 620 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€23.76
(exc. VAT)
€29.22
(inc. VAT)
Temporarily out of stock - back order for despatch 15-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.76 |
**price indicative
- RS Stock No.:
- 193-912
- Mfr. Part No.:
- 12 DT5 / 620 AP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Length | 620mm | |
Width | 12mm | |
Pitch | 5mm | |
Number of Teeth | 124 | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Length 620mm | ||
Width 12mm | ||
Pitch 5mm | ||
Number of Teeth 124 | ||
Related links
- OPTIBELT 20 DT5 / 620 AP Double Sided Timing Belt 620mm Length, 20mm Width
- OPTIBELT 16 DT5 / 620 AP Double Sided Timing Belt 620mm Length, 16mm Width
- OPTIBELT 10 DT5 / 620 AP Double Sided Timing Belt 620mm Length, 10mm Width
- OPTIBELT 25 DT5 / 620 AP Double Sided Timing Belt 620mm Length, 25mm Width
- OPTIBELT 8 DT5 / 620 AP Double Sided Timing Belt 620mm Length, 8mm Width
- OPTIBELT 32 DT5 / 620 AP Double Sided Timing Belt 620mm Length, 32mm Width
- OPTIBELT 12 DT5 / 620 Timing Belt 620mm Length, 12mm Width
- OPTIBELT Timing Belt 620mm Length, 12mm Width