OPTIBELT 10 DT5 / 625 AP Double Sided Timing Belt 125 Teeth, 625 mm Length, 10 mm Width
- RS Stock No.:
- 193-920
- Mfr. Part No.:
- 10 DT5 / 625 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€25.78
(exc. VAT)
€31.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.78 |
*price indicative
- RS Stock No.:
- 193-920
- Mfr. Part No.:
- 10 DT5 / 625 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DT | |
| Pitch | 5mm | |
| Number of Teeth | 125 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Width | 10mm | |
| Belt Length | 625mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 625mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DT | ||
Pitch 5mm | ||
Number of Teeth 125 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Width 10mm | ||
Belt Length 625mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 625mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 20 DT5 / 625 AP Double Sided Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 32 DT5 / 625 AP Double Sided Timing Belt 125 Teeth 32 mm Width
- OPTIBELT 16 DT5 / 625 AP Double Sided Timing Belt 125 Teeth 16 mm Width
- OPTIBELT 8 DT5 / 625 AP Double Sided Timing Belt 125 Teeth 8 mm Width
- OPTIBELT 12 DT5 / 625 AP Double Sided Timing Belt 125 Teeth 12 mm Width
- OPTIBELT 25 DT5 / 625 AP Double Sided Timing Belt 125 Teeth 25 mm Width
- OPTIBELT 10 DT5 / 625 Timing Belt 125 Teeth 10 mm Width
- OPTIBELT 10 T5 / 625 AP Timing Belt 125 Teeth 10 mm Width
