OPTIBELT 16 DT5 / 900 AP Double Sided Timing Belt 180 Teeth, 900 mm Length, 16 mm Width

Subtotal (1 unit)*

€42.63

(exc. VAT)

€52.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.63

*price indicative

RS Stock No.:
194-061
Mfr. Part No.:
16 DT5 / 900 AP
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Belt Section

DT5

Pitch

5mm

Number of Teeth

180

Material

PUR

Cord Material

Steel

Series

ALPHA POWER

Belt Length

900mm

Minimum Operating Temperature

-30°C

Belt Width

16mm

Pitch Length

5mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Maintenance free

By enabling a more compact drive design the optibelt ALPHA POWER cuts costs

High performance

Casted and endless

Permits more compact drive solutions

Up to 30% higher power ratings compared with ALPHA TORQUE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy