OPTIBELT 12 T2,5 / 120 Timing Belt 48 Teeth, 120 mm Length, 12 mm Width
- RS Stock No.:
- 209-699
- Mfr. Part No.:
- 12 T2,5 / 120
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 209-699
- Mfr. Part No.:
- 12 T2,5 / 120
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T2.5 | |
| Pitch | 2.5mm | |
| Number of Teeth | 48 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 120mm | |
| Belt Width | 12mm | |
| Pitch Length | 2.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T2.5 | ||
Pitch 2.5mm | ||
Number of Teeth 48 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 120mm | ||
Belt Width 12mm | ||
Pitch Length 2.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The optibelt ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.
Good oil and chemical resistance
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
Related links
- OPTIBELT 12 T2 120 mm Length, 12 mm Width
- OPTIBELT 6 T2 120 mm Length, 6 mm Width
- OPTIBELT 8 T2 120 mm Length, 8 mm Width
- OPTIBELT 10 T2 120 mm Length, 10 mm Width
- OPTIBELT 4 T2 120 mm Length, 4 mm Width
- OPTIBELT 10 T2 120 mm Length, 10 mm Width
- OPTIBELT 6 T2 120 mm Length, 6 mm Width
- OPTIBELT 4 T2 120 mm Length, 4 mm Width
