OPTIBELT 12 T5 / 1075 Timing Belt 215 Teeth, 1.075 m Length, 12 mm Width

Subtotal (1 unit)*

€28.12

(exc. VAT)

€34.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€28.12

*price indicative

RS Stock No.:
211-924
Mfr. Part No.:
12 T5 / 1075
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

T5

Pitch

5mm

Number of Teeth

215

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Pitch Length

5mm

Belt Width

12mm

Minimum Operating Temperature

-30°C

Belt Length

1.075m

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
IE
The optibelt ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.

Good oil and chemical resistance

Large selection of tension cord materials

Quick availability

Steel cord

Maintenance free

Related links