OPTIBELT 255 5MHP 15 Timing Belt 51 Teeth, 255 mm Length, 15 mm Width
- RS Stock No.:
- 212-937
- Mfr. Part No.:
- 255 5MHP 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.65 |
*price indicative
- RS Stock No.:
- 212-937
- Mfr. Part No.:
- 255 5MHP 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 51 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 255mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 51 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 255mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 255 5MHP 25 Timing Belt 51 Teeth 25 mm Width
- OPTIBELT 255 5MHP 9 Timing Belt 51 Teeth 9 mm Width
- OPTIBELT 255 5M 15 Timing Belt 51 Teeth 15 mm Width
- SKF PHG 255-5M-15 Timing Belt 51 Teeth 15 mm Width
- OPTIBELT 255 5M 25 Timing Belt 51 Teeth 25 mm Width
- OPTIBELT 255 5M 9 Timing Belt 51 Teeth 9 mm Width
- OPTIBELT 20 T5 / 255 Timing Belt 51 Teeth 20 mm Width
- OPTIBELT 10 AT5 / 255 Timing Belt 51 Teeth 10 mm Width
