OPTIBELT 305 5MHP 25 Timing Belt 61 Teeth, 305 mm Length, 25 mm Width
- RS Stock No.:
- 212-946
- Mfr. Part No.:
- 305 5MHP 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€18.26
(exc. VAT)
€22.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.26 |
*price indicative
- RS Stock No.:
- 212-946
- Mfr. Part No.:
- 305 5MHP 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 61 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Belt Length | 305mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 61 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Belt Length 305mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 305 5MHP 9 Timing Belt 61 Teeth 9 mm Width
- OPTIBELT 305 5MHP 15 Timing Belt 61 Teeth 15 mm Width
- OPTIBELT 305 5M 25 Timing Belt 61 Teeth 25 mm Width
- OPTIBELT 25 T5 / 305 AP Timing Belt 61 Teeth 25 mm Width
- OPTIBELT 305 5M 9 Timing Belt 61 Teeth 9 mm Width
- OPTIBELT 305 5M 15 Timing Belt 61 Teeth 15 mm Width
- OPTIBELT 25 T5 / 305 Timing Belt 61 Teeth 25 mm Width
- OPTIBELT 20 T5 / 305 Timing Belt 61 Teeth 20 mm Width
