OPTIBELT 325 5MHP 15 Timing Belt 65 Teeth, 325 mm Length, 15 mm Width
- RS Stock No.:
- 212-948
- Mfr. Part No.:
- 325 5MHP 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 212-948
- Mfr. Part No.:
- 325 5MHP 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 65 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 325mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 65 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 325mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 325 5MHP 9 Timing Belt 65 Teeth 9 mm Width
- OPTIBELT 325 5MHP 25 Timing Belt 65 Teeth 25 mm Width
- OPTIBELT 325 5M 15 Timing Belt 65 Teeth 15 mm Width
- RS PRO Timing Belt 65 Teeth 15 mm Width
- OPTIBELT 325 5M 25 Timing Belt 65 Teeth 25 mm Width
- OPTIBELT 325 5M 9 Timing Belt 65 Teeth 9 mm Width
- OPTIBELT 10 T5 / 325 AP Timing Belt 65 Teeth 10 mm Width
- OPTIBELT 12 T5 / 325 AP Timing Belt 65 Teeth 12 mm Width
