OPTIBELT 325 5M 9 Timing Belt 65 Teeth, 325 mm Length, 9 mm Width
- RS Stock No.:
- 204-2890
- Mfr. Part No.:
- 325 5M 9
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 27 April 2026
- Plus 25 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.74 |
| 5 - 9 | €6.44 |
| 10 - 24 | €6.32 |
| 25 + | €6.20 |
*price indicative
- RS Stock No.:
- 204-2890
- Mfr. Part No.:
- 325 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 65 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 325mm | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 65 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 325mm | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 325mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 325mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 325 5MHP 9 Timing Belt 65 Teeth 9 mm Width
- OPTIBELT 325 5M 25 Timing Belt 65 Teeth 25 mm Width
- OPTIBELT 325 5M 15 Timing Belt 65 Teeth 15 mm Width
- OPTIBELT 325 5MHP 25 Timing Belt 65 Teeth 25 mm Width
- OPTIBELT 325 5MHP 15 Timing Belt 65 Teeth 15 mm Width
- OPTIBELT 10 T5 / 325 AP Timing Belt 65 Teeth 10 mm Width
- OPTIBELT 12 T5 / 325 AP Timing Belt 65 Teeth 12 mm Width
- OPTIBELT 20 T5 / 325 Timing Belt 65 Teeth 20 mm Width
