OPTIBELT 237 3MHP 6 Timing Belt 79 Teeth, 237 mm Length, 6 mm Width
- RS Stock No.:
- 213-049
- Mfr. Part No.:
- 237 3MHP 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 213-049
- Mfr. Part No.:
- 237 3MHP 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3MHP | |
| Pitch | 3mm | |
| Number of Teeth | 79 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 237mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3MHP | ||
Pitch 3mm | ||
Number of Teeth 79 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 237mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 237 3MHP 9 Timing Belt 79 Teeth 9 mm Width
- OPTIBELT 237 3MHP 15 Timing Belt 79 Teeth 15 mm Width
- OPTIBELT 632 8M 50 Timing Belt 79 Teeth 50 mm Width
- OPTIBELT 632 8M 85 Timing Belt 79 Teeth 85 mm Width
- OPTIBELT 250 S8M 632 Timing Belt 79 Teeth 25 mm Width
- OPTIBELT 600 S8M 632 Timing Belt 79 Teeth 60 mm Width
- OPTIBELT 632 8M 30 Timing Belt 79 Teeth 30 mm Width
- OPTIBELT 400 S8M 632 Timing Belt 79 Teeth 40 mm Width
