SKF PHG 2360-H-S1750 Timing Belt 472 Teeth, 5.9944 m Length, 444.5 mm Width
- RS Stock No.:
- 462-884
- Mfr. Part No.:
- PHG 2360-H-S1750
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,472.54
(exc. VAT)
€1,811.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,472.54 |
*price indicative
- RS Stock No.:
- 462-884
- Mfr. Part No.:
- PHG 2360-H-S1750
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 472 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 444.5mm | |
| Belt Length | 5.9944m | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 472 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 444.5mm | ||
Belt Length 5.9944m | ||
Pitch Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- SKF PHG 1700-H-S1750 Timing Belt 340 Teeth 444.5 mm Width
- SKF Wedge Belt, belt section 5V 5994.4 mm
- SKF Wedge Belt 5994 mm Length
- SKF PHG 240-H-075 Timing Belt 48 Teeth 19.05 mm Width
- SKF PHG 1400-H-100 Timing Belt 280 Teeth 25.4 mm Width
- SKF PHG 330-H-100 Timing Belt 66 Teeth 25.4 mm Width
- SKF PHG 330-H-150 Timing Belt 66 Teeth 38.1 mm Width
- SKF PHG 420-H-S1800 Timing Belt 84 Teeth 457.2 mm Width
