SKF PHG 360-H-200 Timing Belt 72 Teeth, 914.4 mm Length, 50.8 mm Width
- RS Stock No.:
- 463-128
- Mfr. Part No.:
- PHG 360-H-200
- Manufacturer:
- SKF
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 463-128
- Mfr. Part No.:
- PHG 360-H-200
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 72 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Width | 50.8mm | |
| Belt Length | 914.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 72 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Width 50.8mm | ||
Belt Length 914.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 360 H 200 Timing Belt 72 Teeth 50.8 mm Width
- SKF PHG 360-H-150 Timing Belt 72 Teeth 38.1 mm Width
- SKF PHG 360-H-100 Timing Belt 72 Teeth 25.4 mm Width
- SKF PHG 360-H-S1800 Timing Belt 72 Teeth 457.2 mm Width
- OPTIBELT 360 DH 200 Double Sided Timing Belt 72 Teeth 50.8 mm Width
- OPTIBELT 360 H 300 Timing Belt 72 Teeth 76.2 mm Width
- OPTIBELT 360 H 150 Timing Belt 72 Teeth 38.1 mm Width
- OPTIBELT 360 H 100 Timing Belt 72 Teeth 25.4 mm Width
