SKF PHG 630-H-S1800 Timing Belt 126 Teeth, 1.6002 m Length, 457.2 mm Width
- RS Stock No.:
- 463-147
- Mfr. Part No.:
- PHG 630-H-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€404.36
(exc. VAT)
€497.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.36 |
*price indicative
- RS Stock No.:
- 463-147
- Mfr. Part No.:
- PHG 630-H-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 126 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 1.6002m | |
| Pitch Length | 12.7mm | |
| Belt Width | 457.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 126 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 1.6002m | ||
Pitch Length 12.7mm | ||
Belt Width 457.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 630-H-150 Timing Belt 126 Teeth 38.1 mm Width
- SKF PHG 630-H-100 Timing Belt 126 Teeth 25.4 mm Width
- SKF PHG 630-H-200 Timing Belt 126 Teeth 50.8 mm Width
- OPTIBELT 630 H 075 Timing Belt 126 Teeth 19.1 mm Width
- OPTIBELT 630 H 300 Timing Belt 126 Teeth 76.2 mm Width
- OPTIBELT 630 H 100 Timing Belt 126 Teeth 25.4 mm Width
- OPTIBELT 630 H 200 Timing Belt 126 Teeth 50.8 mm Width
- OPTIBELT 630 H 150 Timing Belt 126 Teeth 38.1 mm Width
