SKF PHG 800-8M-S450 Timing Belt 100 Teeth, 800 mm Length, 450 mm Width

Subtotal (1 unit)*

€348.30

(exc. VAT)

€428.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€348.30

*price indicative

RS Stock No.:
463-743
Mfr. Part No.:
PHG 800-8M-S450
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

100

Cord Material

Fibreglass

Material

Neoprene Rubber

Series

PHG

Belt Width

450mm

Belt Length

800mm

Pitch Length

8mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF HiTD belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.

Synchronous operation with no slippage

Excellent dimensional stability

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy