SKF PHG 880-8M-50 Timing Belt 112 Teeth, 880 mm Length, 50 mm Width
- RS Stock No.:
- 463-746
- Mfr. Part No.:
- PHG 880-8M-50
- Manufacturer:
- SKF
Subtotal (1 unit)*
€42.59
(exc. VAT)
€52.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.59 |
*price indicative
- RS Stock No.:
- 463-746
- Mfr. Part No.:
- PHG 880-8M-50
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 112 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 880mm | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 112 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 880mm | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 880-8M-20 Timing Belt 110 Teeth 20 mm Width
- SKF PHG 880-8M-30 Timing Belt 110 Teeth 30 mm Width
- SKF PHG 880-8M-S450 Timing Belt 110 Teeth 450 mm Width
- Contitech 880 8M 50 Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 50 Timing Belt 110 Teeth 50 mm Width
- Contitech 880 8M 50 CXP Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 50 HIPO Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 50 HILO Timing Belt 110 Teeth 50 mm Width
