SKF PHG 600-H-150 Timing Belt 120 Teeth, 1.524 m Length, 38.1 mm Width
- RS Stock No.:
- 463-949
- Mfr. Part No.:
- PHG 600-H-150
- Manufacturer:
- SKF
Subtotal (1 unit)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.09 |
*price indicative
- RS Stock No.:
- 463-949
- Mfr. Part No.:
- PHG 600-H-150
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 120 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Width | 38.1mm | |
| Belt Length | 1.524m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 120 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Width 38.1mm | ||
Belt Length 1.524m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 600 H 150 Timing Belt 120 Teeth 38.1 mm Width
- SKF PHG 600-H-S1800 Timing Belt 120 Teeth 457.2 mm Width
- SKF PHG 600-H-100 Timing Belt 120 Teeth 25.4 mm Width
- SKF PHG 600-H-200 Timing Belt 120 Teeth 50.8 mm Width
- OPTIBELT 600 DH 150 Double Sided Timing Belt 120 Teeth 38.1 mm Width
- OPTIBELT 600 H 300 Timing Belt 120 Teeth 76.2 mm Width
- OPTIBELT 600 H 200 Timing Belt 120 Teeth 50.8 mm Width
- OPTIBELT 600 H 100 Timing Belt 120 Teeth 25.4 mm Width
