SKF PHG D-700-H-075 Timing Belt 280 Teeth, 1.778 m Length, 19.05 mm Width

Subtotal (1 unit)*

€88.12

(exc. VAT)

€108.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€88.12

*price indicative

RS Stock No.:
463-991
Mfr. Part No.:
PHG D-700-H-075
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt

Belt Section

DH

Pitch

12.7mm

Number of Teeth

280

Cord Material

Fibreglass

Series

PHG

Pitch Length

12.7mm

Belt Length

1.778m

Belt Width

19.05mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Double-sided classical timing belts have teeth on both sides of the belt that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.

Synchronous operation with no slippage

Excellent dimensional stability

Oil, heat and ozone resistant

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links