SKF PHG 510-H-150 Timing Belt 102 Teeth, 1.2954 m Length, 38.1 mm Width
- RS Stock No.:
- 464-321
- Mfr. Part No.:
- PHG 510-H-150
- Manufacturer:
- SKF
Subtotal (1 unit)*
€27.28
(exc. VAT)
€33.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.28 |
*price indicative
- RS Stock No.:
- 464-321
- Mfr. Part No.:
- PHG 510-H-150
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 102 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Length | 1.2954m | |
| Belt Width | 38.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 102 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Length 1.2954m | ||
Belt Width 38.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 510 H 150 Timing Belt 102 Teeth 38.1 mm Width
- SKF PHG 510-H-S1800 Timing Belt 102 Teeth 457.2 mm Width
- SKF PHG 510-H-100 Timing Belt 102 Teeth 25.4 mm Width
- SKF PHG 510-H-200 Timing Belt 102 Teeth 50.8 mm Width
- OPTIBELT 510 H 300 Timing Belt 102 Teeth 76.2 mm Width
- OPTIBELT 510 H 200 Timing Belt 102 Teeth 50.8 mm Width
- OPTIBELT 510 H 100 Timing Belt 102 Teeth 25.4 mm Width
- OPTIBELT 510 H 075 Timing Belt 102 Teeth 19.1 mm Width
