SKF PHG 550-5M-S450 Timing Belt 110 Teeth, 550 mm Length, 450 mm Width
- RS Stock No.:
- 464-324
- Mfr. Part No.:
- PHG 550-5M-S450
- Manufacturer:
- SKF
Subtotal (1 unit)*
€281.52
(exc. VAT)
€346.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.52 |
*price indicative
- RS Stock No.:
- 464-324
- Mfr. Part No.:
- PHG 550-5M-S450
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 110 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 5mm | |
| Belt Length | 550mm | |
| Belt Width | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 110 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 5mm | ||
Belt Length 550mm | ||
Belt Width 450mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 550-5M-15 Timing Belt 110 Teeth 15 mm Width
- Contitech 550 5M 9 Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 550 5M 9 Timing Belt 110 Teeth 9 mm Width
- Contitech 550 5M 15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 550 5M 15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 550 5M 25 Timing Belt 110 Teeth 25 mm Width
- SKF PHG 880-8M-S450 Timing Belt 110 Teeth 450 mm Width
- SKF PHG 856-8M-S450 Timing Belt 110 Teeth 450 mm Width
