SKF PHG 700-5M-S450 Timing Belt 140 Teeth, 700 mm Length, 450 mm Width
- RS Stock No.:
- 464-343
- Mfr. Part No.:
- PHG 700-5M-S450
- Manufacturer:
- SKF
Subtotal (1 unit)*
€358.34
(exc. VAT)
€440.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.34 |
*price indicative
- RS Stock No.:
- 464-343
- Mfr. Part No.:
- PHG 700-5M-S450
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 450mm | |
| Belt Length | 700mm | |
| Pitch Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 450mm | ||
Belt Length 700mm | ||
Pitch Length 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 700-5M-15 Timing Belt 140 Teeth 15 mm Width
- SKF PHG 645-5M-S450 Timing Belt 129 Teeth 450 mm Width
- SKF PHG 300-5M-S450 Timing Belt 60 Teeth 450 mm Width
- SKF PHG 295-5M-S450 Timing Belt 59 Teeth 450 mm Width
- SKF PHG 800-5M-S450 Timing Belt 160 Teeth 450 mm Width
- SKF PHG 340-5M-S450 Timing Belt 68 Teeth 450 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- SKF PHG 535-5M-S450 Timing Belt 107 Teeth 450 mm Width
