SKF PHG 1040-8M-30 Timing Belt 130 Teeth, 1.04 m Length, 30 mm Width
- RS Stock No.:
- 464-545
- Mfr. Part No.:
- PHG 1040-8M-30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€28.67
(exc. VAT)
€35.26
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.67 |
*price indicative
- RS Stock No.:
- 464-545
- Mfr. Part No.:
- PHG 1040-8M-30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Belt Length | 1.04m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Belt Length 1.04m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SKF PHG Series Timing Belt, 1040mm Belt Length, 30mm Belt Width - PHG 1040-8M-30
This timing belt transmits rotary motion between pulleys in precision power-transmission systems and is designed for use where synchronised drive is required. It features a toothed profile compatible with matching pulley sprockets and is intended for industrial setups that demand consistent positional accuracy and repeatable timing.
Features and Benefits:
• 8mm pitch provides consistent engagement and reduced backlash
• Fibreglass cord offers enhanced tensile strength and low elongation
• 130 teeth deliver fine incremental motion control
• RoHS compliance limits restricted substances in material
• 30mm width increases contact area for load distribution
• Fibreglass cord offers enhanced tensile strength and low elongation
• 130 teeth deliver fine incremental motion control
• RoHS compliance limits restricted substances in material
• 30mm width increases contact area for load distribution
Applications
• Used for conveyor indexing where repeatable positioning is required
• Suitable for automated assembly equipment requiring synchronised motion
• Ideal for stepper-driven systems demanding accurate tooth engagement
• Can be used in packaging machines needing stable transmission
• Used with timing pulleys in precision printing mechanisms
• Suitable for automated assembly equipment requiring synchronised motion
• Ideal for stepper-driven systems demanding accurate tooth engagement
• Can be used in packaging machines needing stable transmission
• Used with timing pulleys in precision printing mechanisms
What materials contribute to the belt's tensile stability?
Tensile stability is provided by the fibreglass cord reinforcement embedded within the belt body.
How does tooth count affect motion resolution?
A higher tooth count results in smaller angular increments per tooth, enabling finer positional control.
Which attribute reduces environmental contaminants in the belt?
Conformity with RoHS limits specific hazardous substances used in the belt's composition.
How does pitch influence pulley selection?
The 8mm pitch determines the compatible pulley tooth spacing and must match pulley geometry for proper meshing.
Related links
- SKF PHG 1040-8M-20 Timing Belt 130 Teeth 20 mm Width
- SKF PHG 1040-8M-50 Timing Belt 130 Teeth 50 mm Width
- SKF PHG 1040-8M-S450 Timing Belt 130 Teeth 450 mm Width
- OPTIBELT 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 HIPO Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 HILO Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8MHP 30 Timing Belt 130 Teeth 30 mm Width
- Contitech 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
