SKF PHG 235-5M-S200 Timing Belt 47 Teeth, 235 mm Length, 200 mm Width
- RS Stock No.:
- 465-056
- Mfr. Part No.:
- PHG 235-5M-S200
- Manufacturer:
- SKF
Subtotal (1 unit)*
€56.33
(exc. VAT)
€69.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.33 |
*price indicative
- RS Stock No.:
- 465-056
- Mfr. Part No.:
- PHG 235-5M-S200
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 47 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 235mm | |
| Belt Width | 200mm | |
| Pitch Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 47 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 235mm | ||
Belt Width 200mm | ||
Pitch Length 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 180-5M-S200 Timing Belt 36 Teeth 200 mm Width
- SKF PHG 201-3M-S200 Timing Belt 67 Teeth 200 mm Width
- OPTIBELT 141 3M 6 Timing Belt 47 Teeth 6 mm Width
- OPTIBELT 376 8M 20 Timing Belt 47 Teeth 20 mm Width
- OPTIBELT 376 8M 50 Timing Belt 47 Teeth 50 mm Width
- OPTIBELT 376 8M 30 Timing Belt 47 Teeth 30 mm Width
- OPTIBELT 141 3M 15 Timing Belt 47 Teeth 15 mm Width
- OPTIBELT 376 8M 85 Timing Belt 47 Teeth 85 mm Width
