SKF PHG 3150-14M-40 Timing Belt 225 Teeth, 3.15 m Length, 40 mm Width
- RS Stock No.:
- 465-313
- Mfr. Part No.:
- PHG 3150-14M-40
- Manufacturer:
- SKF
Subtotal (1 unit)*
€154.39
(exc. VAT)
€189.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.39 |
*price indicative
- RS Stock No.:
- 465-313
- Mfr. Part No.:
- PHG 3150-14M-40
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 225 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 3.15m | |
| Belt Width | 40mm | |
| Pitch Length | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 225 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 3.15m | ||
Belt Width 40mm | ||
Pitch Length 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 3150 14M 40 Timing Belt 225 Teeth 40 mm Width
- SKF PHG 3150-14M-85 Timing Belt 225 Teeth 85 mm Width
- OPTIBELT 3150 14M 55 Timing Belt 225 Teeth 55 mm Width
- OPTIBELT 3150 14M 170 Timing Belt 225 Teeth 1 mm Width
- OPTIBELT 3150 14M 85 Timing Belt 225 Teeth 85 mm Width
- OPTIBELT 3150 14M 115 Timing Belt 225 Teeth 115 mm Width
- OPTIBELT 3150 14MHP 55 Timing Belt 225 Teeth 55 mm Width
- OPTIBELT 3150 14MHP 85 Timing Belt 225 Teeth 85 mm Width
