SKF PHG 4326-14M-55 Timing Belt 309 Teeth, 4.326 m Length, 55 mm Width
- RS Stock No.:
- 465-318
- Mfr. Part No.:
- PHG 4326-14M-55
- Manufacturer:
- SKF
Subtotal (1 unit)*
€291.80
(exc. VAT)
€358.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.80 |
*price indicative
- RS Stock No.:
- 465-318
- Mfr. Part No.:
- PHG 4326-14M-55
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 309 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 4.326m | |
| Belt Width | 55mm | |
| Pitch Length | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 309 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 4.326m | ||
Belt Width 55mm | ||
Pitch Length 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 4326 14M 55 Timing Belt 309 Teeth 55 mm Width
- OPTIBELT 4326 14MHP 55 Timing Belt 309 Teeth 55 mm Width
- SKF PHG 4326-14M-85 Timing Belt 309 Teeth 85 mm Width
- OPTIBELT 4326 14M 170 Timing Belt 309 Teeth 1 mm Width
- OPTIBELT 4326 14M 40 Timing Belt 309 Teeth 40 mm Width
- OPTIBELT 4326 14M 115 Timing Belt 309 Teeth 115 mm Width
- OPTIBELT 4326 14M 85 Timing Belt 309 Teeth 85 mm Width
- SKF PHG 2100-14M-55 Timing Belt 150 Teeth 55 mm Width
