SKF PHG 270-H-100 Timing Belt 54 Teeth, 685.8 mm Length, 25.4 mm Width
- RS Stock No.:
- 585-653
- Mfr. Part No.:
- PHG 270-H-100
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€60.97
(exc. VAT)
€74.99
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.97 | €12.194 |
*price indicative
- RS Stock No.:
- 585-653
- Mfr. Part No.:
- PHG 270-H-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 54 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 25.4mm | |
| Belt Length | 685.8mm | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 54 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 25.4mm | ||
Belt Length 685.8mm | ||
Pitch Length 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 270 H 100 Timing Belt 54 Teeth 25.4 mm Width
- SKF PHG 270-H-150 Timing Belt 54 Teeth 38.1 mm Width
- SKF PHG 270-H-S1800 Timing Belt 54 Teeth 457.2 mm Width
- SKF PHG 270-L-100 Timing Belt 72 Teeth 25.4 mm Width
- Contitech 270 H 100 Timing Belt 54 Teeth 25.4 mm Width
- OPTIBELT 270 DH 100 Double Sided Timing Belt 54 Teeth 25.4 mm Width
- OPTIBELT 270 H 150 Timing Belt 54 Teeth 38.1 mm Width
- OPTIBELT 270 H 300 Timing Belt 54 Teeth 76.2 mm Width
