SKF PHG 180-XL-037 Timing Belt 90 Teeth, 457.2 mm Length, 9.4 mm Width
- RS Stock No.:
- 585-754
- Mfr. Part No.:
- PHG 180-XL-037
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€29.77
(exc. VAT)
€36.62
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.77 | €2.977 |
*price indicative
- RS Stock No.:
- 585-754
- Mfr. Part No.:
- PHG 180-XL-037
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 9.4mm | |
| Pitch Length | 5.08mm | |
| Belt Length | 457.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 9.4mm | ||
Pitch Length 5.08mm | ||
Belt Length 457.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 180 XL 037 Timing Belt 90 Teeth 9.4 mm Width
- OPTIBELT 180 DXL 037 Double Sided Timing Belt 90 Teeth 9.4 mm Width
- Contitech 180 XL 037 Timing Belt 90 Teeth 9.4 mm Width
- OPTIBELT 180 XL 031 Timing Belt 90 Teeth 7.87 mm Width
- OPTIBELT 180 XL 025 Timing Belt 90 Teeth 6.35 mm Width
- OPTIBELT 180 DXL 025 Double Sided Timing Belt 90 Teeth 6.35 mm Width
- OPTIBELT 180 DXL 031 Double Sided Timing Belt 90 Teeth 7.87 mm Width
- SKF PHG 90-XL-037 Timing Belt 45 Teeth 9.4 mm Width
