SKF PHG 540-L-100 Timing Belt 144 Teeth, 1.3716 m Length, 25.4 mm Width
- RS Stock No.:
- 586-222
- Mfr. Part No.:
- PHG 540-L-100
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€108.71
(exc. VAT)
€133.71
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.71 | €21.742 |
*price indicative
- RS Stock No.:
- 586-222
- Mfr. Part No.:
- PHG 540-L-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 144 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.3716m | |
| Belt Width | 25.4mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 144 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.3716m | ||
Belt Width 25.4mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 540 L 100 Timing Belt 144 Teeth 25.4 mm Width
- SKF PHG 540-L-050 Timing Belt 144 Teeth 12.7 mm Width
- SKF PHG 540-L-075 Timing Belt 144 Teeth 19.05 mm Width
- Contitech 540 L 100 Timing Belt 144 Teeth 25.4 mm Width
- OPTIBELT 540 DL 100 Double Sided Timing Belt 144 Teeth 25.4 mm Width
- SKF PHG 540-H-100 Timing Belt 108 Teeth 25.4 mm Width
- SKF PHG 540-L-S1800 Timing Belt 146 Teeth 457.2 mm Width
- OPTIBELT 540 L 075 Timing Belt 144 Teeth 19.1 mm Width
