SKF PHG 600-5M-15 Timing Belt 120 Teeth, 600 mm Length, 15 mm Width
- RS Stock No.:
- 586-225
- Mfr. Part No.:
- PHG 600-5M-15
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€55.74
(exc. VAT)
€68.56
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.74 | €11.148 |
*price indicative
- RS Stock No.:
- 586-225
- Mfr. Part No.:
- PHG 600-5M-15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 15mm | |
| Belt Length | 600mm | |
| Pitch Length | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 15mm | ||
Belt Length 600mm | ||
Pitch Length 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 600 5M 15 Timing Belt 120 Teeth 15 mm Width
- OPTIBELT 600 5M 15 Timing Belt 120 Teeth 15 mm Width
- OPTIBELT 600 5MHP 15 Timing Belt 120 Teeth 15 mm Width
- RS PRO Timing Belt 120 Teeth 15 mm Width
- OPTIBELT 600 D5M 15 Double Sided Timing Belt 120 Teeth 15 mm Width
- OPTIBELT 600 5M 25 Timing Belt 120 Teeth 25 mm Width
- OPTIBELT 600 5M 9 Timing Belt 120 Teeth 9 mm Width
- Contitech 600 5M 9 Timing Belt 120 Teeth 9 mm Width
