SKF PHG 210-L-075 Timing Belt 56 Teeth, 533.4 mm Length, 19.05 mm Width
- RS Stock No.:
- 586-404
- Mfr. Part No.:
- PHG 210-L-075
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€36.58
(exc. VAT)
€44.99
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.58 | €7.316 |
*price indicative
- RS Stock No.:
- 586-404
- Mfr. Part No.:
- PHG 210-L-075
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 56 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 19.05mm | |
| Pitch Length | 9.525mm | |
| Belt Length | 533.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 56 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 19.05mm | ||
Pitch Length 9.525mm | ||
Belt Length 533.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 210-L-100 Timing Belt 56 Teeth 25.4 mm Width
- SKF PHG 210-L-050 Timing Belt 56 Teeth 12.7 mm Width
- Contitech 210 L 075 Timing Belt 56 Teeth 19.05 mm Width
- SKF PHG 210-L-S1800 Timing Belt 57 Teeth 457.2 mm Width
- SKF PHG 255-L-075 Timing Belt 68 Teeth 19.05 mm Width
- SKF PHG 225-L-075 Timing Belt 60 Teeth 19.05 mm Width
- SKF PHG 390-L-075 Timing Belt 104 Teeth 19.05 mm Width
- SKF PHG 285-L-075 Timing Belt 76 Teeth 19.05 mm Width
