SKF PHG 1120-8M-20 Timing Belt 140 Teeth, 1.12 m Length, 20 mm Width
- RS Stock No.:
- 586-873
- Mfr. Part No.:
- PHG 1120-8M-20
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€111.88
(exc. VAT)
€137.61
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.88 | €22.376 |
*price indicative
- RS Stock No.:
- 586-873
- Mfr. Part No.:
- PHG 1120-8M-20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.12m | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.12m | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 1120-8M-50 Timing Belt 140 Teeth 50 mm Width
- SKF PHG 1120-8M-S450 Timing Belt 140 Teeth 450 mm Width
- SKF PHG 1120-8M-30 Timing Belt 140 Teeth 30 mm Width
- Contitech 1120 8M 20 Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 20 Timing Belt 140 Teeth 20 mm Width
- Contitech 1120 8M 20 CXP Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 20 HILO Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 20 HIPO Timing Belt 140 Teeth 20 mm Width
