SKF PHG 720-8M-20 Timing Belt 90 Teeth, 720 mm Length, 20 mm Width
- RS Stock No.:
- 586-887
- Mfr. Part No.:
- PHG 720-8M-20
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€72.05
(exc. VAT)
€88.62
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.05 | €14.41 |
*price indicative
- RS Stock No.:
- 586-887
- Mfr. Part No.:
- PHG 720-8M-20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 720mm | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 720mm | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 20 CXP Timing Belt 90 Teeth 20 mm Width
- SKF PHG 720-8M-50 Timing Belt 90 Teeth 50 mm Width
- SKF PHG 720-8M-30 Timing Belt 90 Teeth 30 mm Width
- SKF PHG 720-8M-S450 Timing Belt 90 Teeth 450 mm Width
- OPTIBELT 720 8MHP 20 Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 720 8M 85 Timing Belt 90 Teeth 85 mm Width
