SKF PHG 896-8M-30 Timing Belt 112 Teeth, 896 mm Length, 30 mm Width
- RS Stock No.:
- 586-888
- Mfr. Part No.:
- PHG 896-8M-30
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€133.80
(exc. VAT)
€164.57
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.80 | €26.76 |
*price indicative
- RS Stock No.:
- 586-888
- Mfr. Part No.:
- PHG 896-8M-30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 112 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 896mm | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 112 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 896mm | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 896 8M 30 Timing Belt 112 Teeth 30 mm Width
- OPTIBELT 896 8M 30 HIPO Timing Belt 112 Teeth 30 mm Width
- OPTIBELT 896 8M 30 HILO Timing Belt 112 Teeth 30 mm Width
- SKF PHG 896-8M-S450 Timing Belt 107 Teeth 450 mm Width
- OPTIBELT 896 8M 50 HILO Timing Belt 112 Teeth 50 mm Width
- Contitech CTD 896-8M-12 Timing Belt 112 Teeth 12 mm Width
- Contitech CTD 896-8M-21 Timing Belt 112 Teeth 21 mm Width
- OPTIBELT 896 8M 20 HIPO Timing Belt 112 Teeth 20 mm Width
