SKF PHG 635-5M-15 Timing Belt 127 Teeth, 635 mm Length, 15 mm Width
- RS Stock No.:
- 587-112
- Mfr. Part No.:
- PHG 635-5M-15
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€58.50
(exc. VAT)
€71.96
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.50 | €11.70 |
*price indicative
- RS Stock No.:
- 587-112
- Mfr. Part No.:
- PHG 635-5M-15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 127 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 5mm | |
| Belt Length | 635mm | |
| Belt Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 127 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 5mm | ||
Belt Length 635mm | ||
Belt Width 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 635 5M 15 Timing Belt 127 Teeth 15 mm Width
- Contitech 635 5M 15 Timing Belt 127 Teeth 15 mm Width
- OPTIBELT 635 5MHP 15 Timing Belt 127 Teeth 15 mm Width
- RS PRO Timing Belt 127 Teeth 15 mm Width
- OPTIBELT 635 5M 25 Timing Belt 127 Teeth 25 mm Width
- OPTIBELT 635 5M 9 Timing Belt 127 Teeth 9 mm Width
- OPTIBELT 635 5MHP 25 Timing Belt 127 Teeth 25 mm Width
- OPTIBELT 635 5MHP 9 Timing Belt 127 Teeth 9 mm Width
