OPTIBELT 1000 8M 20 HIPO Timing Belt 125 Teeth, 1 m Length, 20 mm Width
- RS Stock No.:
- 843-016
- Mfr. Part No.:
- 1000 8M 20 HIPO
- Manufacturer:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 843-016
- Mfr. Part No.:
- 1000 8M 20 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA High Power | |
| Pitch Length | 1m | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA High Power | ||
Pitch Length 1m | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed with flexible polychloroprene rubber for enhanced durability
Features high tensile strength due to glass Fibre tension cords
Optimised tooth profile allows for lower noise levels during operation
Manufactured for maximum efficiency of up to 98%
Related links
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 20 HILO Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 50 HIPO Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 30 HIPO Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 50 HILO Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 30 HILO Timing Belt 125 Teeth 30 mm Width
