- RS Stock No.:
- 175-2999
- Mfr. Part No.:
- 16 T10 / 1010
- Manufacturer:
- OPTIBELT
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€34.53
(exc. VAT)
€42.47
(inc. VAT)
Units | Per unit |
1 - 4 | €34.53 |
5 - 9 | €33.19 |
10 - 24 | €32.46 |
25 + | €31.77 |
- RS Stock No.:
- 175-2999
- Mfr. Part No.:
- 16 T10 / 1010
- Manufacturer:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.
Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.
Capable of handling a wide variety or applications.
Increased operation range -20 to 176°F.
Capable of handling a wide variety or applications.
Increased operation range -20 to 176°F.
Specifications
Attribute | Value |
---|---|
Length | 1010mm |
Width | 16mm |
Pitch | 10mm |
Number of Teeth | 101 |
Material | Polyurethane |
Tooth Height | 2.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |