OPTIBELT 25 T10 / 840 Timing Belt 84 Teeth, 840 mm Length, 25 mm Width
- RS Stock No.:
- 175-3028
- Mfr. Part No.:
- 25 T10 / 840
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.50
(exc. VAT)
€53.50
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €43.50 |
| 5 - 9 | €41.79 |
| 10 - 24 | €40.89 |
| 25 + | €40.04 |
*price indicative
- RS Stock No.:
- 175-3028
- Mfr. Part No.:
- 25 T10 / 840
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 84 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Length | 840mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 84 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Length 840mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.
Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.
Capable of handling a wide variety or applications.
Increased operation range -20 to 176°F.
Related links
- OPTIBELT 25 T10 / 840 AP Timing Belt 84 Teeth 25 mm Width
- OPTIBELT 20 T10 / 840 Timing Belt 84 Teeth 20 mm Width
- OPTIBELT 10 T10 / 840 Timing Belt 84 Teeth 10 mm Width
- OPTIBELT 16 T10 / 840 Timing Belt 84 Teeth 16 mm Width
- OPTIBELT 12 T10 / 840 Timing Belt 84 Teeth 12 mm Width
- OPTIBELT 32 T10 / 840 Timing Belt 84 Teeth 32 mm Width
- OPTIBELT 50 T10 / 840 Timing Belt 84 Teeth 50 mm Width
- OPTIBELT 20 T10 / 840 AP Timing Belt 84 Teeth 20 mm Width
