OPTIBELT 16 AT5 / 660 Timing Belt 132 Teeth, 660 mm Length, 16 mm Width
- RS Stock No.:
- 175-3055
- Mfr. Part No.:
- 16 AT5 / 660
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.22 |
| 5 - 9 | €29.93 |
| 10 - 24 | €29.38 |
| 25 + | €28.72 |
*price indicative
- RS Stock No.:
- 175-3055
- Mfr. Part No.:
- 16 AT5 / 660
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 132 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Width | 16mm | |
| Belt Length | 660mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 132 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Width 16mm | ||
Belt Length 660mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.
Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.
Capable of handling a wide variety or applications.
Increased operation range -20 to 176°F.
Related links
- OPTIBELT 16 AT5 / 660 AP Timing Belt 132 Teeth 16 mm Width
- OPTIBELT 8 AT5 / 660 Timing Belt 132 Teeth 8 mm Width
- OPTIBELT 20 AT5 / 660 Timing Belt 132 Teeth 20 mm Width
- OPTIBELT 12 AT5 / 660 Timing Belt 132 Teeth 12 mm Width
- OPTIBELT 25 AT5 / 660 Timing Belt 132 Teeth 25 mm Width
- OPTIBELT 10 AT5 / 660 Timing Belt 132 Teeth 10 mm Width
- OPTIBELT 6 AT5 / 660 Timing Belt 132 Teeth 6 mm Width
- OPTIBELT 12 AT5 / 660 AP Timing Belt 132 Teeth 12 mm Width
