OPTIBELT 25 AT10 / 800 Timing Belt 80 Teeth, 800 mm Length, 25 mm Width
- RS Stock No.:
- 175-3075
- Mfr. Part No.:
- 25 AT10 / 800
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €10.15
View bulk pricing optionsSubtotal (1 unit)*
€49.67
(exc. VAT)
€61.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.67 | - |
| 5 - 9 | €47.64 | €10.15 |
| 10 - 24 | €46.64 | €30.30 |
| 25 + | €45.69 | €99.50 |
*price indicative
- RS Stock No.:
- 175-3075
- Mfr. Part No.:
- 25 AT10 / 800
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | AT10 | |
| Pitch | 10mm | |
| Number of Teeth | 80 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA TORQUE | |
| Belt Length | 800mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section AT10 | ||
Pitch 10mm | ||
Number of Teeth 80 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA TORQUE | ||
Belt Length 800mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.
Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.
Capable of handling a wide variety or applications.
Increased operation range -20 to 176°F.
Related links
- OPTIBELT 25 AT10 / 800 AP Timing Belt 80 Teeth 25 mm Width
- OPTIBELT 50 AT10 / 800 Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 32 AT10 / 800 Timing Belt 80 Teeth 32 mm Width
- OPTIBELT 50 AT10 / 800 AP Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 25 T10 / 800 Timing Belt 80 Teeth 25 mm Width
- OPTIBELT 25 DT10 / 800 Timing Belt 80 Teeth 25 mm Width
- OPTIBELT 10 AT10 / 800 AP Timing Belt 80 Teeth 10 mm Width
- OPTIBELT 20 AT10 / 800 AP Timing Belt 80 Teeth 20 mm Width
