OPTIBELT 50 AT10 / 500 Timing Belt 50 Teeth, 500 mm Length, 50 mm Width
- RS Stock No.:
- 175-3087
- Mfr. Part No.:
- 50 AT10 / 500
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €14.55
View bulk pricing optionsSubtotal (1 unit)*
€72.53
(exc. VAT)
€89.21
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €72.53 | - |
| 5 - 9 | €69.62 | €14.55 |
| 10 - 24 | €68.17 | €43.60 |
| 25 + | €66.80 | €143.25 |
*price indicative
- RS Stock No.:
- 175-3087
- Mfr. Part No.:
- 50 AT10 / 500
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | AT10 | |
| Pitch | 10mm | |
| Number of Teeth | 50 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 500mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section AT10 | ||
Pitch 10mm | ||
Number of Teeth 50 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 500mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.
Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.
Capable of handling a wide variety or applications.
Increased operation range -20 to 176°F.
Related links
- OPTIBELT 50 AT10 / 500 AP Timing Belt 50 Teeth 50 mm Width
- OPTIBELT 25 AT10 / 500 Timing Belt 50 Teeth 25 mm Width
- OPTIBELT 32 AT10 / 500 Timing Belt 50 Teeth 32 mm Width
- OPTIBELT 12 AT10 / 500 AP Timing Belt 50 Teeth 12 mm Width
- OPTIBELT 50 T10 / 500 Timing Belt 50 Teeth 50 mm Width
- OPTIBELT 20 AT10 / 500 AP Timing Belt 50 Teeth 20 mm Width
- OPTIBELT 10 AT10 / 500 AP Timing Belt 50 Teeth 10 mm Width
- OPTIBELT 32 AT10 / 500 AP Timing Belt 50 Teeth 32 mm Width
