OPTIBELT 50 AT10 / 530 Timing Belt 53 Teeth

Bulk discount available

Subtotal (1 unit)*

€74.09

(exc. VAT)

€91.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€74.09
5 - 9€71.14
10 - 24€69.65
25 +€68.16

*price indicative

RS Stock No.:
175-3088
Mfr. Part No.:
50 AT10 / 530
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

53

Material

Polyurethane

Series

ALPHA TORQUE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.

Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.

Capable of handling a wide variety or applications.

Increased operation range -20 to 176°F.

Related links