OPTIBELT 32 AT10 / 530 Timing Belt 53 Teeth, 530 mm Length, 32 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€49.85

(exc. VAT)

€61.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€49.85
5 - 9€48.86
10 - 24€47.87
25 +€46.86

*price indicative

RS Stock No.:
217-1420
Mfr. Part No.:
32 AT10 / 530
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

AT10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

53

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Length

530mm

Minimum Operating Temperature

-30°C

Belt Width

32mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA TORQUE AT10 timing belt is made from abrasion-resistant polyurethane with a hardness of 86 shore A. It can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of applications. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions.

Large selection of tension cord materials

Quick availability

Usable sleeve width up to 380 mm

Temperature range from -30°C to +80°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy