Contitech HTD 1050-5M-09 Timing Belt 210 Teeth, 1.05 m Length, 9 mm Width
- RS Stock No.:
- 182-1273
- Mfr. Part No.:
- HTD 1050-5M-09
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.15 |
| 5 - 9 | €10.68 |
| 10 - 24 | €10.46 |
| 25 + | €10.24 |
*price indicative
- RS Stock No.:
- 182-1273
- Mfr. Part No.:
- HTD 1050-5M-09
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 210 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 1.05m | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 9mm | |
| Pitch Length | 1.05m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 210 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 1.05m | ||
Minimum Operating Temperature -20°C | ||
Belt Width 9mm | ||
Pitch Length 1.05m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Contitech HTD Timing Belt
The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with virtually no stretch. The abrasion resistant cover protects the teeth when in contact with the pulley and helps to reduce noise. The meshing of the teeth prevents belt slip and speeds variations, thus ensuring perfect synchronisation and positive drive. The timing belt has a pitch of 5mm. The belt length is 1050mm and the related width is 9mm. It has 210 teeth.
Features and Benefits
• Service temperature ranges between -20°C and 100°C depending on the application
• Conditionally resistant to oil
• Ozone resistant
• Suitable for tropical climates
• Resistant to aging
• Suitable for reverse flexing/reverse tensioning idlers
• Maintenance-free
Applications
• Typewriters
• Heavy industrial machinery
• Engine application
Related links
- Contitech 1050 5M 15 Timing Belt 210 Teeth 15 mm Width
- Contitech HTD 1270-5M-09 Timing Belt 254 Teeth 9 mm Width
- Contitech HTD 1595-5M-09 Timing Belt 319 Teeth 9 mm Width
- Contitech HTD 1350-5M-09 Timing Belt 270 Teeth 9 mm Width
- Contitech HTD 2000-5M-09 Timing Belt 400 Teeth 9 mm Width
- Contitech HTD 1690-5M-09 Timing Belt 338 Teeth 9 mm Width
- Contitech HTD 950-5M-09 Timing Belt 190 Teeth 9 mm Width
- Contitech HTD 1500-5M-09 Timing Belt 300 Teeth 9 mm Width
