Contitech HTD 159-3M-06 Timing Belt 53 Teeth, 159 mm Length, 6 mm Width
- RS Stock No.:
- 182-1293
- Mfr. Part No.:
- HTD 159-3M-06
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.82 |
| 5 - 9 | €3.67 |
| 10 - 24 | €3.59 |
| 25 + | €3.50 |
*price indicative
- RS Stock No.:
- 182-1293
- Mfr. Part No.:
- HTD 159-3M-06
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 53 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 159mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 159mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 53 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 159mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 159mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Timing belts for the lower and medium power range.
Temperature range from -20 °C to +100 °C depending on application
Conditionally resistant to oil
Ozone-resistant
Suitable for tropical climates
Resistant to aging
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Related links
- Contitech HTD 159-3M-09 Timing Belt 53 Teeth 9 mm Width
- OPTIBELT 159 3M 6 Timing Belt 53 Teeth 6 mm Width
- OPTIBELT 159 3M 9 Timing Belt 53 Teeth 9 mm Width
- OPTIBELT 159 3M 15 Timing Belt 53 Teeth 15 mm Width
- Contitech HTD 204-3M-06 Timing Belt 68 Teeth 6 mm Width
- Contitech HTD 312-3M-06 Timing Belt 104 Teeth 6 mm Width
- Contitech HTD 267-3M-06 Timing Belt 89 Teeth 6 mm Width
- Contitech HTD 201-3M-06 Timing Belt 67 Teeth 6 mm Width
