Contitech HTD 318-3M-06 Timing Belt 106 Teeth, 318 mm Length, 6 mm Width

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€4.16

(exc. VAT)

€5.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.16-
5 - 9€4.023%
10 - 24€3.906%
25 +€3.847%

*price indicative

RS Stock No.:
182-1308
Mfr. Part No.:
HTD 318-3M-06
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

106

Material

Rubber

Cord Material

Glass Cord

Series

Conti Synchrobelt

Belt Width

6mm

Pitch Length

318mm

Belt Length

318mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Contitech HTD Timing Belt


The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with virtually no stretch. The abrasion resistant cover protects the teeth when in contact with the pulley and helps to reduce noise. The meshing of the teeth prevents belt slip and speed variations, thus ensuring perfect synchronisation and positive drive. The timing belt has a pitch of 3mm. The belt length is 318mm and the related width is 6mm. It has 106 teeth and the material used is rubber.

Features and Benefits


• Service temperature ranges between -20°C and 100°C depending on the application

• Conditionally resistant to oil

• Ozone resistant

• Suitable for tropical climates

• Resistant to aging

• Suitable for reverse flexing/reverse tensioning idlers

• Maintenance-free

Applications


• Typewriters

• Heavy industrial machinery

• Engine application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy