Contitech 920 8M 30 CXP Timing Belt 115 Teeth, 920 mm Length, 30 mm Width
- RS Stock No.:
- 188-4532
- Mfr. Part No.:
- 920 8M 30 CXP
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.23 |
| 5 - 9 | €37.66 |
| 10 - 24 | €36.84 |
| 25 + | €36.08 |
*price indicative
- RS Stock No.:
- 188-4532
- Mfr. Part No.:
- 920 8M 30 CXP
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 115 | |
| Cord Material | Glass Cord | |
| Material | Polyamide Fabric | |
| Series | Conti Synchroforce | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 920mm | |
| Belt Length | 920mm | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 115 | ||
Cord Material Glass Cord | ||
Material Polyamide Fabric | ||
Series Conti Synchroforce | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 920mm | ||
Belt Length 920mm | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Heavy-duty timing belts for high power transmission at high speeds
Temperature resistant between -20°C and +100°C, depending on the application
Antistatic
Moderately oil resistant
Ozone resistant
Suitable for use in tropical climates
Resistant to ageing
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Increased power
Related links
- Contitech 920 8M 20 CXP Timing Belt 115 Teeth 20 mm Width
- Contitech 920 8M 50 CXP Timing Belt 115 Teeth 50 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 HIPO Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 HILO Timing Belt 115 Teeth 30 mm Width
- Contitech 640 8M-30 CXP Timing Belt 80 Teeth 30 mm Width
- Contitech 480 8M 30 CXP Timing Belt 60 Teeth 30 mm Width
