Contitech 1600 8M 20 CXP Timing Belt 200 Teeth, 1.6 m Length, 20 mm Width
- RS Stock No.:
- 188-4558
- Mfr. Part No.:
- 1600 8M 20 CXP
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.97
(exc. VAT)
€49.16
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.97 |
| 5 - 9 | €38.38 |
| 10 - 24 | €37.57 |
| 25 + | €36.78 |
*price indicative
- RS Stock No.:
- 188-4558
- Mfr. Part No.:
- 1600 8M 20 CXP
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 200 | |
| Cord Material | Glass Cord | |
| Material | Polyamide Fabric | |
| Series | Conti Synchroforce | |
| Belt Length | 1.6m | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 1.6m | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 200 | ||
Cord Material Glass Cord | ||
Material Polyamide Fabric | ||
Series Conti Synchroforce | ||
Belt Length 1.6m | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 1.6m | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Heavy-duty timing belts for high power transmission at high speeds
Temperature resistant between -20°C and +100°C, depending on the application
Antistatic
Moderately oil resistant
Ozone resistant
Suitable for use in tropical climates
Resistant to ageing
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Increased power
Related links
- Contitech 1600 8M 50 CXP Timing Belt 200 Teeth 50 mm Width
- Contitech 1600 8M 30 CXP Timing Belt 200 Teeth 30 mm Width
- Contitech 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
- Contitech 1600 8M 30 Timing Belt 200 Teeth 30 mm Width
- SKF PHG 1600-8M-20 Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 1600 8M 30 Timing Belt 200 Teeth 30 mm Width
